Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSD3919G13Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08P4429
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.990 |
| 5+ | $131.550 |
| 10+ | $125.830 |
| 25+ | $123.310 |
| 50+ | $120.800 |
| 100+ | $118.280 |
| 10000+ | $115.760 |
Price for:Each
Minimum: 1
Multiple: 1
$142.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSD3919G13Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08P4429
Product RangePreventa XCS Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPST-NC, SPST-NO
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Operating Force Max0.1N-m
Product RangePreventa XCS Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
1.5A
Operating Force Max
0.1N-m
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
240V
Product Range
Preventa XCS Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
