Print Page
XCRA151EX
Limit Switch, IP65, Roller Lever, DPST-NC, DPST-NO, 3 A, 240 V, 0.75 N, OsiSense ATEX D Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCRA151EXCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 02AM6959 |
| Product Range | OsiSense ATEX D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,058.930 |
| 5+ | $3,977.750 |
| 10+ | $3,896.570 |
| 25+ | $3,815.390 |
| 50+ | $3,734.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4,058.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCRA151EXCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 02AM6959 |
| Product Range | OsiSense ATEX D Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | DPST-NC, DPST-NO |
| Contact Current AC Max | 3A |
| Contact Voltage AC Max | 240V |
| Operating Force Max | 0.75N |
| Product Range | OsiSense ATEX D Series |
| Contact Current DC Max | 270mA |
| Contact Voltage DC Max | 250V |
| SVHC | To Be Advised |
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 3A |
| Operating Force Max | 0.75N |
| Contact Current DC Max | 270mA |
| SVHC | To Be Advised |
| Contact Configuration | DPST-NC, DPST-NO |
|---|---|
| Contact Voltage AC Max | 240V |
| Product Range | OsiSense ATEX D Series |
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
