Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121P16
Newark Part No.13M3557
Product RangeOsiSense XC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.140 |
| 5+ | $84.960 |
| 10+ | $76.610 |
| 25+ | $73.360 |
| 50+ | $67.320 |
| 100+ | $64.070 |
| 250+ | $61.750 |
Price for:Each
Minimum: 1
Multiple: 1
$89.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121P16
Newark Part No.13M3557
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorLever Arm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max6N
Product RangeOsiSense XC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Lever Arm
Contact Current AC Max
10A
Operating Force Max
6N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate