Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2106G11Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85R3675
Product RangeOsiSense XC Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $101.680 |
| 5+ | $93.810 |
| 10+ | $85.930 |
| 25+ | $80.450 |
| 50+ | $76.560 |
| 100+ | $72.890 |
| 250+ | $71.430 |
Price for:Each
Minimum: 1
Multiple: 1
$101.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2106G11Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85R3675
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorWobble Cat Whisker
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.13N-m
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKP2106G11 from Telemecanique Electric / Telemecanique is an OsiSense XC standard format, compact design, XCKP limit switch with 1 PG11 cable entry. The XCKP has benefits from the variable composition concept. This compact limit switch is used for light to medium duty applications. Approved by IEC 60947-5-1, EN 60947-5-1, UL 508, CSA C22-2 No. 14, IEC 60204-1, EN 60204-1 standards.
- Plastic, double insulated enclosure
- 2-pole 1 NC + 1 NO snap action switch
- Multi-directional head
- Switch action by any moving part
- Cat’s whisker operator
- Rated operational characteristics is Ue=240V, Ie=3A (AC-15, A300), Ue=250V, Ie=0.27A (Q300, DC-13)
- Rated impulse withstand voltage is 6KV conforming to IEC 60947-1, IEC 60664
- Mechanical durability is 5 million operating cycles
- Degree of protection is IP66 and IP67 conforming to IEC 60529, IK04 conforming to EN 50102
- Operating temperature range from -25°C to +70°C
Technical Specifications
Limit Switch Actuator
Wobble Cat Whisker
Contact Current AC Max
3A
Operating Force Max
0.13N-m
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
