Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKMR24SR1H29Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM3607
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $675.560 |
| 5+ | $675.550 |
| 10+ | $650.580 |
| 25+ | $637.570 |
| 50+ | $624.560 |
Price for:Each
Minimum: 1
Multiple: 1
$675.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKMR24SR1H29Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM3607
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorCross Rod Lever
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.5N-m
Product RangeOsiSense XC Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Cross Rod Lever
Contact Current AC Max
3A
Operating Force Max
0.5N-m
Contact Current DC Max
550mA
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
