Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM3902H29EXCopy
Newark Part No.82AK1844
Product RangeOsiSense ATEX D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.530 |
| 10+ | $128.790 |
Price for:Each
Minimum: 1
Multiple: 1
$141.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM3902H29EXCopy
Newark Part No.82AK1844
Product RangeOsiSense ATEX D
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationDPST-NC, SPST-NO
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Operating Force Max12N
Product RangeOsiSense ATEX D
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
1.5A
Operating Force Max
12N
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
240V
Product Range
OsiSense ATEX D
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
