Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKL115H7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93R4449
Product RangeOsiSense XC Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $180.780 |
| 5+ | $171.750 |
| 10+ | $149.660 |
| 25+ | $138.810 |
| 50+ | $131.120 |
Price for:Each
Minimum: 1
Multiple: 1
$180.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKL115H7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93R4449
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NC / 1NO
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.1N
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKL115H7 is a 2-pole 1NC+1NO Limit Switch with rotary head, spring return roller lever thermoplastic operator and snap action Zb insulated contacts. This XCKL series OsiSense XC range standard format limit switch features Zamak fixed body, 30° cam switching action, screw-clamp terminals 1 entry tapped for 1/2-inch NPT cable gland entry.
- Positive opening on all snap contacts for safer machinery
- Modular design for easier maintenance
- 1.5m/s Maximum actuation speed
- 15000000 cycles Mechanical durability
- IP66 conforming to IEC 60529 protection rating
- IK07 conforming to EN 50102 protection rating
- TC Protective treatment
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
0.1N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
1NC / 1NO
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
