Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10553H7Copy
Newark Part No.16B3057
Product RangeOsiSense XC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $175.160 |
Price for:Each
Minimum: 1
Multiple: 1
$175.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10553H7Copy
Newark Part No.16B3057
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorWobble Rod
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max0.25in-oz
Product RangeOsiSense XC Series
Contact Current DC Max-
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKJ10553H7 is a 1NC+1NO snap-action Limit Switch with metal round rod lever and screw-clamp terminals. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- Rotary head
- Lateral approach 1 or 2 directions programmable direction
- By 30° cam switch actuation
- 1 Entry tapped for 1/2" NPT cable gland
- 10A by gG cartridge fuse Short-circuit protection
- IP66/IK07 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Wobble Rod
Contact Current AC Max
10A
Operating Force Max
0.25in-oz
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Alternatives for XCKJ10553H7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
