Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18CAQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85R3626
Product RangeHyde Park Virtu VM18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.510 |
| 5+ | $190.190 |
| 10+ | $185.220 |
| 25+ | $179.280 |
| 50+ | $175.200 |
Price for:Each
Minimum: 1
Multiple: 1
$203.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18CAQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85R3626
Product RangeHyde Park Virtu VM18 Series
Technical Datasheet
Sensing Distance Max508mm
Frequency300kHz
Operating Temperature Min-30°C
Operating Temperature Max70°C
Beam Divergence5°
Product RangeHyde Park Virtu VM18 Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
508mm
Operating Temperature Min
-30°C
Beam Divergence
5°
SVHC
To Be Advised
Frequency
300kHz
Operating Temperature Max
70°C
Product Range
Hyde Park Virtu VM18 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
