Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoTCSMCN1M1F1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM6856
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.940 |
| 5+ | $138.030 |
| 10+ | $132.110 |
| 25+ | $127.030 |
| 50+ | $122.790 |
| 100+ | $119.790 |
Price for:Each
Minimum: 1
Multiple: 1
$143.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoTCSMCN1M1F1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM6856
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeXG Series
SVHCTo Be Advised
Product Overview
TCSMCN1M1F1 is a XG series, 3.3ft, sensor cable assembly with 1 female connector M12 straight A coding electrical connection at one end and 1 male connector M12 straight A coding at other.
- Black color jacket
- IP67 IP degree of protection
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
