Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoTCSECL1M3M10S2
Newark Part No.11R1918
Product RangeConneXium Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $107.100 |
Price for:Each
Minimum: 1
Multiple: 1
$107.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoTCSECL1M3M10S2
Newark Part No.11R1918
Product RangeConneXium Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeConneXium Series
SVHCTo Be Advised
Alternatives for TCSECL1M3M10S2
1 Product Found
Product Overview
TCSECL1M3M10S2 is an Ethernet copper cable for the IP67 switch. It features 1 male connector, M12 straight connector with 4 pin(s) - encoding type: D coding 1 male connector, RJ45 straight connector electrical connection.
- 10m cable length, 18 months warranty
- Copper conductor material
- IP67 degree of protection
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
ConneXium Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate