Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSG0L8003
Newark Part No.16B2356
Product RangeSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $452.780 |
| 5+ | $427.470 |
| 10+ | $404.980 |
| 25+ | $390.910 |
| 50+ | $376.850 |
Price for:Each
Minimum: 1
Multiple: 1
$452.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSG0L8003
Newark Part No.16B2356
Product RangeSG Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationSPST-NO
Contact Current AC Max3A
Contact Voltage AC Max120V
Operating Force Max-
Product RangeSG Series
Contact Current DC Max500mA
Contact Voltage DC Max200V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
500mA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Voltage AC Max
120V
Product Range
SG Series
Contact Voltage DC Max
200V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
