Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | SC956A1C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR9011 |
| Product Range | Hyde Park Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $852.190 |
| 5+ | $817.720 |
| 10+ | $792.130 |
| 25+ | $746.240 |
| 50+ | $714.840 |
Price for:Each
Minimum: 1
Multiple: 1
$852.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | SC956A1C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR9011 |
| Product Range | Hyde Park Series |
| Technical Datasheet | |
| Sensing Distance Max | 1m |
| Frequency | 200kHz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Beam Divergence | 10° |
| Product Range | Hyde Park Series |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Distance Max | 1m |
|---|---|
| Operating Temperature Min | 0°C |
| Beam Divergence | 10° |
| SVHC | To Be Advised |
| Frequency | 200kHz |
|---|---|
| Operating Temperature Max | 50°C |
| Product Range | Hyde Park Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
