Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL300WNC2M18
Newark Part No.16B1140
Product RangeL300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $748.350 |
| 5+ | $723.810 |
| 10+ | $699.270 |
| 25+ | $646.110 |
| 50+ | $609.310 |
Price for:Each
Minimum: 1
Multiple: 1
$748.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL300WNC2M18
Newark Part No.16B1140
Product RangeL300 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationDPST-NC-DB
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max95in-oz
Product RangeL300 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
6A
Operating Force Max
95in-oz
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-NC-DB
Contact Voltage AC Max
120V
Product Range
L300 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
