Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL2153
Newark Part No.16B1136
Product RangeL100/300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $865.920 |
| 5+ | $810.460 |
| 10+ | $780.600 |
| 25+ | $755.010 |
| 50+ | $708.090 |
Price for:Each
Minimum: 1
Multiple: 1
$865.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL2153
Newark Part No.16B1136
Product RangeL100/300 Series
Technical Datasheet
Cable Span-
Contact ConfigurationDPST-NO-DB
Contact Voltage AC Max600V
Contact Current AC Max20A
Contact Voltage DC Max600V
Contact Current DC Max5A
Product RangeL100/300 Series
SVHCTo Be Advised
Technical Specifications
Cable Span
-
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Product Range
L100/300 Series
Contact Configuration
DPST-NO-DB
Contact Current AC Max
20A
Contact Current DC Max
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
