Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL1492MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16B1134
Product RangeL100/300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $815.840 |
| 5+ | $799.520 |
| 10+ | $783.210 |
| 25+ | $766.890 |
| 50+ | $750.570 |
Price for:Each
Minimum: 1
Multiple: 1
$815.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL1492MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16B1134
Product RangeL100/300 Series
Technical Datasheet
Cable Span-
Contact ConfigurationDPST-NO-DB
Contact Voltage AC Max600V
Contact Current AC Max20A
Contact Voltage DC Max600V
Contact Current DC Max5A
Product RangeL100/300 Series
SVHCTo Be Advised
Technical Specifications
Cable Span
-
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Product Range
L100/300 Series
Contact Configuration
DPST-NO-DB
Contact Current AC Max
20A
Contact Current DC Max
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
