Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoHL300WDL2M7
Newark Part No.02AM6841
Product RangeL100/300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,499.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,499.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoHL300WDL2M7
Newark Part No.02AM6841
Product RangeL100/300 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationDPST-NO-DB
Contact Current AC Max20A
Contact Voltage AC Max120V
Operating Force Max190in-oz
Product RangeL100/300 Series
Contact Current DC Max5A
Contact Voltage DC Max120V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
20A
Operating Force Max
190in-oz
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
DPST-NO-DB
Contact Voltage AC Max
120V
Product Range
L100/300 Series
Contact Voltage DC Max
120V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
