Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9038CG33
Newark Part No.17B2313
Product RangePumptrol 9038C Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9038CG33
Newark Part No.17B2313
Product RangePumptrol 9038C Series
Technical Datasheet
Sensor Body MaterialSteel
Output Current-
Operating Pressure Max-
Product RangePumptrol 9038C Series
SVHCTo Be Advised
Technical Specifications
Sensor Body Material
Steel
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
Pumptrol 9038C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate