Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9016GVG1J13Copy
Newark Part No.17B2135
Product Range9016GVG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.220 |
| 5+ | $213.950 |
| 10+ | $199.690 |
| 25+ | $184.240 |
| 50+ | $173.540 |
| 100+ | $164.030 |
Price for:Each
Minimum: 1
Multiple: 1
$228.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9016GVG1J13Copy
Newark Part No.17B2135
Product Range9016GVG Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPS Female
Operating Pressure Min20in-Hg
Operating Pressure Max25in-Hg
Contact ConfigurationDPST-NC-DB
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-10°F
Operating Temperature Max185°F
Product Range9016GVG Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Vacuum
Operating Pressure Min
20in-Hg
Contact Configuration
DPST-NC-DB
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
185°F
SVHC
To Be Advised
Pressure Port Type
NPS Female
Operating Pressure Max
25in-Hg
Switching Voltage Max
-
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-10°F
Product Range
9016GVG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
