Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013GHG2J63Copy
Newark Part No.17B2047
Product RangePumptrol 9013GH Series
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013GHG2J63Copy
Newark Part No.17B2047
Product RangePumptrol 9013GH Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPS Female
Operating Pressure Min145psi
Operating Pressure Max175psi
Contact ConfigurationDPST-NC-DB
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product RangePumptrol 9013GH Series
SVHCTo Be Advised
Product Overview
9013GHG2J63 is a pumptrol, electromechanical pressure switch. Suitable for control electrically driven water pumps and air compressors. Standards are UL listed [RETURN], CSA.
- 1379KPa pressure sensor size, 145 to 175psi value of setting range, IP20 conform to IEC 60529 rating
- Controlled fluid range from 32 to 158°F (fresh water and air)
- 2068.4kPa destruction pressure, NEMA 1 conforming to UL 50 protection
- Regulation between 2 thresholds pressure switch type of operation
- 2 NC, snap action, DPST-DB, form YY contacts type and composition
- Screw-clamp terminals, clamping capacity: 10 AWG electrical connection
- 0.25inch NPSF internal conforming to UL 508 fluid connection type
- Polypropylene: cover material, 100000 cycles, operating rate <10cyc/mn electrical durability
- 575V conforming to UL 508 rated insulation voltage, +/- 3% repeat accuracy
- 18 months warranty, operation ambient air temperature range from -22 to 158°F
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
145psi
Contact Configuration
DPST-NC-DB
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
158°F
SVHC
To Be Advised
Pressure Port Type
NPS Female
Operating Pressure Max
175psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
Pumptrol 9013GH Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
