Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FYG2J21B7PU2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM7701
Product RangePumptrol 9013FY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.030 |
| 5+ | $70.590 |
| 10+ | $69.150 |
| 25+ | $67.710 |
| 50+ | $66.270 |
| 100+ | $64.830 |
| 250+ | $63.390 |
Price for:Each
Minimum: 1
Multiple: 1
$72.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FYG2J21B7PU2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM7701
Product RangePumptrol 9013FY Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPS Female
Operating Pressure Min25psi
Operating Pressure Max80psi
Contact ConfigurationDPST-NC-DB
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationSlip-on Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product RangePumptrol 9013FY Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
25psi
Contact Configuration
DPST-NC-DB
Switching Current Max
-
Transducer Connection / Termination
Slip-on Connector
Deadband Max
-
Operating Temperature Max
158°F
SVHC
To Be Advised
Pressure Port Type
NPS Female
Operating Pressure Max
80psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
Pumptrol 9013FY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
