Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG9J21Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17B2007
Product RangePumptrol 9013FS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.510 |
| 5+ | $28.540 |
| 10+ | $27.800 |
| 25+ | $27.050 |
| 50+ | $26.260 |
| 100+ | $25.700 |
| 250+ | $25.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG9J21Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17B2007
Product RangePumptrol 9013FS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Male
Operating Pressure Min30psi
Operating Pressure Max50psi
Contact ConfigurationDPST-NC-DB
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product RangePumptrol 9013FS Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
30psi
Contact Configuration
DPST-NC-DB
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
158°F
SVHC
To Be Advised
Pressure Port Type
NPT Male
Operating Pressure Max
50psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
Pumptrol 9013FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
