Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9013FSG2J20Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17B1970 |
| Product Range | Pumptrol 9013FS Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.790 |
| 5+ | $44.550 |
| 10+ | $40.300 |
| 25+ | $37.460 |
| 50+ | $35.550 |
| 100+ | $33.830 |
| 250+ | $31.860 |
Price for:Each
Minimum: 1
Multiple: 1
$48.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9013FSG2J20Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17B1970 |
| Product Range | Pumptrol 9013FS Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | NPS Female |
| Operating Pressure Min | 20psi |
| Operating Pressure Max | 65psi |
| Contact Configuration | DPST-NC-DB |
| Switching Voltage Max | - |
| Switching Current Max | - |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | Screw-Clamp |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | -22°F |
| Operating Temperature Max | 158°F |
| Product Range | Pumptrol 9013FS Series |
| SVHC | To Be Advised |
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Operating Pressure Min | 20psi |
| Contact Configuration | DPST-NC-DB |
| Switching Current Max | - |
| Transducer Connection / Termination | Screw-Clamp |
| Deadband Max | - |
| Operating Temperature Max | 158°F |
| SVHC | To Be Advised |
| Pressure Port Type | NPS Female |
|---|---|
| Operating Pressure Max | 65psi |
| Switching Voltage Max | - |
| Pressure Port Size | 1/4" |
| Deadband Min | - |
| Operating Temperature Min | -22°F |
| Product Range | Pumptrol 9013FS Series |
Alternatives for 9013FSG2J20
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
