Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FHG2J27
Newark Part No.17B1886
Product RangePumptrol 9013FH Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FHG2J27
Newark Part No.17B1886
Product RangePumptrol 9013FH Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPS Female
Operating Pressure Min-
Operating Pressure Max100psi
Contact ConfigurationDPST-NC-DB
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product RangePumptrol 9013FH Series
SVHCTo Be Advised
Product Overview
9013FHG2J27 is a pumptrol, electromechanical pressure switch. Suitable for control small electrically driven air compressors. Standards are UL 508, CE.
- 689.48KPa pressure sensor size, off at 100psi value of setting, NEMA 1 conform to UL 50 protection
- 32 to 158°F (air) controlled fluid range, 275.8 to 689.5KPa adjustable range on rising pressure
- 137.9KPa fixed differential, 1516.8KPa destruction pressure, IP20 conform to IEC 60529 rating
- Regulation between 2 thresholds pressure switch type of operation
- 2 NC, snap action, DPST-DB, form YY contacts type and composition
- Screw-clamp terminals, clamping capacity: 10 AWG electrical connection
- 0.25inch NPSF internal conforming to UL 508 fluid connection type
- Polypropylene: cover material, 100000 cycles, operating rate <10cyc/mn electrical durability
- Rated insulation voltage of 575V conforming to UL 508, +/- 3% repeat accuracy
- 18 months warranty, operation ambient air temperature range from -22 to 158°F
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Contact Configuration
DPST-NC-DB
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
158°F
SVHC
To Be Advised
Pressure Port Type
NPS Female
Operating Pressure Max
100psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
Pumptrol 9013FH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability