Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW25Q4
Newark Part No.52T7008
Product Range9012G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $699.240 |
| 5+ | $647.890 |
| 10+ | $620.230 |
| 25+ | $596.530 |
| 50+ | $553.070 |
Price for:Each
Minimum: 1
Multiple: 1
$699.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW25Q4
Newark Part No.52T7008
Product Range9012G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0psi
Operating Pressure Max475psi
Contact ConfigurationDPDT-DB
Switching Voltage Max120VAC
Switching Current Max6A
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range9012G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Contact Configuration
DPDT-DB
Switching Current Max
6A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
475psi
Switching Voltage Max
120VAC
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
9012G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate