Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007TUB1M11
Newark Part No.89H8724
Product Range9007 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007TUB1M11
Newark Part No.89H8724
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max600V
Operating Force Max53N
Product Range9007 Series
Contact Current DC Max200mA
Contact Voltage DC Max600V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
5A
Operating Force Max
53N
Contact Current DC Max
200mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability