Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007MS02G0410Copy
Newark Part No.81C5772
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.190 |
| 5+ | $181.120 |
| 10+ | $169.050 |
| 25+ | $155.970 |
| 50+ | $146.910 |
| 100+ | $138.860 |
Price for:Each
Minimum: 1
Multiple: 1
$193.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007MS02G0410Copy
Newark Part No.81C5772
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max100mA
Contact Voltage AC Max125V
Operating Force Max80ozf
Product Range9007 Series
Contact Current DC Max30mA
Contact Voltage DC Max28V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
100mA
Operating Force Max
80ozf
Contact Current DC Max
30mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
125V
Product Range
9007 Series
Contact Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
