Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007CR67T5
Newark Part No.81C5629
Product Range9007 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $940.720 |
| 5+ | $871.630 |
| 10+ | $834.430 |
| 25+ | $802.540 |
| 50+ | $744.080 |
Price for:Each
Minimum: 1
Multiple: 1
$940.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007CR67T5
Newark Part No.81C5629
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact Configuration2 x SPDT-DB
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max4in-lb
Product Range9007 Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
6A
Operating Force Max
4in-lb
Contact Current DC Max
550mA
SVHC
To Be Advised
Contact Configuration
2 x SPDT-DB
Contact Voltage AC Max
120V
Product Range
9007 Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate