Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AB1S1
Newark Part No.17B1145
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.550 |
| 5+ | $421.460 |
| 10+ | $393.360 |
| 25+ | $362.920 |
| 50+ | $341.850 |
| 100+ | $323.120 |
Price for:Each
Minimum: 1
Multiple: 1
$449.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AB1S1
Newark Part No.17B1145
Product Range9007 Series
Technical Datasheet
Microswitch Type-
Microswitch Actuator-
Contact Configuration-
Switch Terminals-
Contact Current Max15A
Contact Voltage DC Nom-
Product Range9007 Series
Contact Voltage AC Nom600V
Operating Force Max-
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
15A
Product Range
9007 Series
Operating Force Max
-
Microswitch Actuator
-
Switch Terminals
-
Contact Voltage DC Nom
-
Contact Voltage AC Nom
600V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
