WAVESURFER 3104Z PROMO1
Digital Oscilloscope, PROMO1, WaveSurfer 3000z Series, 4 Analog, 1 GHz, 4 GSPS, 10 Mpts, 430 ps

| Quantity | Price |
|---|---|
| 1+ | $11,485.000 |
Product Information
Product Overview
WAVESURFER 3104Z PROMO1 is a WaveSurfer 3000z series MSO with fully loaded promotion package. It provides the Most Advanced User Interface (MAUI) through a 10.1” capacitive touch screen. It promotes true versatility with 20Mpts of interleaved memory, multi-instrument capabilities and a powerful, deep toolbox.
- 1GHz bandwidth, 4 analog channels, 16 digital channels, 2GS/s sample rate per channel
- Fast waveform update - up to 130,000 waveforms/sec
- WaveScan search and find
- History Mode waveform playback
- Waveform control knobs for channel, zoom, math and memory traces
- “Push” knobs - push functionality provides shortcuts to common actions
- External Monitor DB-15 connector, USBTMC over USB 2.0 for remote connectivity
- Easy connectivity with an ethernet & 4 x USB 2.0 ports, Micro SD port - 16GB micro SD card installed
- Rotating and tilting feet for four different viewing positions
- Dimension is (HWD) 10.63”H x 14.96”W x 4.92”D
Contents
WaveSurfer 3000z oscilloscope, Fully loaded promotion package (WS3K-EMB, WS3K-PWR, WS3K-FG, WS3K-AUDIOBUS, WS3K-AUTO, WS3K-CAN FD, WS3K-FLEXRAYBUS, WS3K-MSO), Passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
Technical Specifications
WaveSurfer 3000z Series
1GHz
10 Mpts
Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
4GSPS
430ps
DSO, 1GHz, 10:1 Passive Probe, SD Card & Adaptor, Protective Cover, Start Guide, Power Cable, Cal
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate