Print Page
USB2-GPIB
Test Accessory, USB 2.0 to IEEE 488.2 GPIB ADAPTOR, Teledyne LeCroy Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB2-GPIB
Newark Part No.07AM8880
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,635.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB2-GPIB
Newark Part No.07AM8880
Technical Datasheet
Accessory TypeUSB 2.0 to IEEE 488.2 GPIB ADAPTOR
For Use WithTeledyne LeCroy Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
USB2-GPIB is an external USB 2.0 to GPIB IEEE 488.2 adapter. The USB2-GPIB converter enables you to remotely control an oscilloscope from a PC using standard GPIB commands. The USB connector conforms to USB 2.0. The source voltage is supplied from the USB port. GPIB driver needs to be properly configured to allow HS488 high speed mode, including proper definition of the cable length.
- Bus-powered
- USB specification revision 2.0
- Type A USB connector
- Amphenol 24-pin (male) GPIB connector
- 350mA maximum (during operation) power consumption
- Operating temperature range from +5°C to +40°C
- 29.52inch cable length
- External dimension (W x H x L) is 2.40inch x 0.86inch x 4.44inch
Technical Specifications
Accessory Type
USB 2.0 to IEEE 488.2 GPIB ADAPTOR
Product Range
-
For Use With
Teledyne LeCroy Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate