Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMS2-M02-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AM1623
Product RangeMercury T2C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,415.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMS2-M02-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AM1623
Product RangeMercury T2C Series
Technical Datasheet
Product RangeMercury T2C Series
SVHCTo Be Advised
Product Overview
USB-TMS2-M02-X is a mercury T2C standard USB analyzer Type-C, USB 2.0 standard features. This portable and affordable compact bus-powered system weighs under 8oz. It features high impedance probe (non-intrusive probe preserves real world signal and timing conditions), advanced triggering (isolates important traffic, specific errors or patterns), hardware filtering (automatically exclude non-essential traffic), event reporting (quickly identify and track error rates, abnormal bus activity or timing conditions).
- USB2.0 / USB1.1 recording
- Spool-to-disk recording
- 256MB recording memory
- USB 2.0 event triggering
- PID type and dev address, data pattern
- Max states per sequence 4 and max number of sequences 2
- Type-C connectors, cables, adapters
- USB Real-time Statistics (RTS)
Technical Specifications
Product Range
Mercury T2C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
