Print Page
USB-TMS2-M01-X
Protocol Analyzer, USB 2.0, Standard System, Mercury T2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMS2-M01-X
Newark Part No.08AM1622
Product RangeMercury T2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,210.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMS2-M01-X
Newark Part No.08AM1622
Product RangeMercury T2 Series
Technical Datasheet
Product RangeMercury T2 Series
SVHCTo Be Advised
Product Overview
USB-TMS2-M01-X is a Mercury™ T2 USB 2.0 standard Protocol Analyzer System. The Teledyne LeCroy Mercury T2 is the industry’s smallest, most affordable hardware-based USB 2.0 protocol analyzer that combines the de-facto standard CATC Trace display with the very latest USB class decoding. The Mercury T2 fits in a shirt pocket yet provides much of the same lab quality protocol analysis capabilities offered in Teledyne LeCroy’s top-of-the-line USB analyzers.
- Equipped with CATC trace analysis software for faster interpretation and debug of USB traffic
- AutoDetect USB 2.0 speeds that automatically detects low, full, and high speed connections
- Capable of capturing all USB speeds up to 2.0 including OTG (On-the-Go)
- Features 256MB of on-board memory and also supports spool-to-disk capture for extended recording
- Extensive decodes - mass storage, Bluetooth HCI, hub, PTP/still Image, printer, HID, audio
- Hardware filtering - automatically exclude non-essential and redundant packets from the trace
- Intelligent reporting -quickly identify and track error rates, abnormal bus or timing conditions
- Provides triggering with drag-and-drop selections for PID type, data patterns, errors and bus events
- Compact, bus-powered system measures 3.0” x 3.5”, weighs 5 oz
Technical Specifications
Product Range
Mercury T2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate