Print Page
USB-T0S3-A01-X
PROTOCOL ANALYZER SYSTEM, USB 3.0
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0S3-A01-XCopy
Newark Part No.07AM8879
Product RangeAdvisor T3 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5,780.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0S3-A01-XCopy
Newark Part No.07AM8879
Product RangeAdvisor T3 Series
Technical Datasheet
Product RangeAdvisor T3 Series
SVHCTo Be Advised
Product Overview
USB-T0S3-A01-X is an Advisor T3 USB 3.0 “standard” protocol analyzer system. Advisor T3 is an ultra portable SuperSpeed USB 2.0/3.0 analyzer that delivers market-leading accuracy at an extraordinary price. Designed to put precision USB protocol test tools in the hands of every engineer, the Advisor includes all the essential features for debugging SuperSpeed USB devices.
- CATC trace analysis s/w system - expand / collapse transfers for fast interpretation of USB traffic
- 2GB recording capacity - capture long recording sessions for analysis and problem solving
- Raw bit recording / 10bit error detection
- Fully supports SSC and data scrambling - fast locking and accurate capture on 5Gbps signals
- Trigger on both 2.0/3.0 protocol events to isolate important traffic, specific errors/data patterns
- SCSI mass storage, 3.0 hub, PTP/still image, printer, PictBridge, MTP, USB device classes
- Automatically exclude non-essential and redundant symbols: idles, TS1, TS2, SKPs, LFPS sequences
- Intelligent reporting - automatically report event metrics & flag over 20 common USB protocol errors
- View TLP messages and headers, plus logical transaction and transfer layers of the USB protocol
- Dimension is (W x H x D) 15 x 3 x 12.7cm (6” x 1.25” x 5”)
Technical Specifications
Product Range
Advisor T3 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate