Print Page
T3SA3100
Spectrum Analyzer, Bench, T3SA3000 Series, 9kHz to 2.1GHz, 207 mm, 393 mm, 116.5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3SA3100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM8869
Product RangeT3SA3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,755.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3SA3100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM8869
Product RangeT3SA3000 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeT3SA3000 Series
Test Frequency Range9kHz to 2.1GHz
External Height207mm
External Width393mm
External Depth116.5mm
Weight4.6kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
T3SA3100 is a T3SA3000 series spectrum analyzer offers high performance specifications as standard with built-in preamplifier to enhance the measurement capability and sensitivity when measuring small signals. The T3SA3000 series has a large 10.1inch matte finish display for easier viewing in various lighting conditions. Suitable for research laboratory, development laboratory, repair and maintenance, calibration laboratory, automatic production test and general bench-top use applications.
- Spectrum analyzer, 9KHz to 2.1GHz
- (-)161dBm/Hz displayed average noise level (typ), -98dBc/Hz at 10KHz offset phase noise (1GHz, typ)
- Total amplitude accuracy < 0.7dB and 1Hz minimum resolution bandwidth (RBW)
- All-digital IF technology
- Standard preamplifier
- 10.1inch WVGA (1024 x 600) display
- Intuitive, easy to use menu system
- “Preset” and “Auto Tune” for quick set up
- Built-in front panel accessible help system and Lightweight, small footprint, easy to transport
- File management (support for U-disc and local storage)
Contents
Spectrum analyzer, Quick start, USB cable, Calibration certificate power cord.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 2.1GHz
External Width
393mm
Weight
4.6kg
Plug Type
-
Product Range
T3SA3000 Series
External Height
207mm
External Depth
116.5mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Alternatives for T3SA3100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate