Print Page
T3RC0300-UM
Current Probe, Rogowski Coil, BNC Plug, Flexible Cord Probe, 300 A, Oscilloscopes, T3RC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC0300-UMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 07AM8866 |
| Product Range | T3RC Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,185.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC0300-UMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 07AM8866 |
| Product Range | T3RC Series |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 300A |
| Current Range Min | - |
| For Use With | Oscilloscopes |
| Product Range | T3RC Series |
| SVHC | To Be Advised |
Product Overview
T3RC0300-UM is an AC current probe. It features smallest cross section sense coil at only 1.7mm. This ideally lends itself to embedded power applications where it’s necessary to probe around the leg of power components such as inductors, capacitors or small switching devices as small as a TO220 MOSFET.
- Bandwidth: 9.2Hz to 30MHz
- 20mV/A sensitivity, 300A peak current
- 2.5mV rms maximum noise, 50 attenuation ratio
- 80mm coil circumference, 1.7mm coil thickness
- 1m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -40°C to +125°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 300A |
| For Use With | Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | - |
| Product Range | T3RC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
