T3PS33203P
Bench Power Supply, Programmable, 3 Output, 0 V, 32 V, 0 A, 3 A

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,380.000 |
Product Information
Product Overview
T3PS33203P is a three channel programmable DC power supply. This series not only provides high program resolution (1mV / 0.1mA) and read back resolution (0.1mV / 0.1mA), but also features optimal low-ripple noise characteristics≤ 350µVrms / ≤ 2mArms and output transient recovery capability ≤ 50µS. Independent output on-off switch is provided for each channel. For series and parallel applications of CH1 and CH2, the tracking function of the T3X3200P Series utilizes the internal circuit to automatically switch the output to serial or parallel output without additional external wiring, providing users with convenience not only in operating procedures but also a more stable output. The tracking function design of other brands requires additional external wiring connections for the output in series or parallel. However, excessively long, thin or inconsistent external wiring may cause inaccurate voltage or current output.
- Three-channel output (Ch1: 0~32V/0~3A, CH2: 0~32V/0~3A, CH3: 1.8V, 2.5V, 3.3V, 5.0V/ 5A)
- 4.3” TFT LCD display
- Transient response time: ≤ 50ms
- Over voltage protection/over current protection/over temperature protection
- Delay function/output monitoring function/output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential output function and built-in 8 template waveforms
- Output recorder function records the output voltage & current parameters
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
- Standard: RS-232, USB, Ext I/O;LAN
Contents
Programmable DC power supply, Quick start guide x 1, Power cord x 3, Test Lead GTL-104 A x 3.
Technical Specifications
Programmable
0V
0A
217W
230VAC
T3PS Series
To Be Advised
3 Output
32V
3A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate