T3PS23203
Bench Power Supply, Adjustable, 2 Output, 0 V, 32 V, 0 A, 3 A

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $685.000 |
Product Information
Product Overview
T3PS23203 is a T3PSX3200 series 2 channels, 192W linear DC power supply. It has a built-in digital panel control design to replace conventional control method. This unique design allows the T3PSX3200 Series linear DC power supply to provide users with more efficient functionalities, including set view and key lock to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally, output key light facilitates users in clearly reading the operational status of the power supply. Typical applications include laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support and product development and debugging.
- Cutting edge, economical linear DC power supply featuring independent isolated output
- Ch1 / Ch2: 0–32V / 0–3A output
- Support constant voltage and constant current operation
- 4.3inch LCD display
- Setting & read back resolution 100mV / 10mA
- Remote output on/off control (not programmable)
- Low acoustic fan noise with automatic fan speed control circuit
- Tracking series and parallel operation
- Set view function for checking an original V/I setting during output on
- Dimension is 210 (W) x 155 (H) x 306 (D) mm
Contents
Linear DC power supply, Test lead GTL-104 A x 2, Quick start guide x 1, Power cord x 3.
Technical Specifications
Adjustable
0V
0A
192W
230VAC
T3PS Series
To Be Advised
2 Output
32V
3A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate