T3PS13206
Bench Power Supply, Adjustable, 1 Output, 0 V, 32 V, 0 A, 6 A

Product Information
Product Overview
T3PS13206 is a T3PSX3200 series is cutting edge, economical, single channel linear DC power supply. The T3PSX3200 Series has a built-in digital panel control design to replace conventional control method. This unique design allows the T3PSX3200 Series linear DC power supply to provide users with more efficient functionalities, including set view and key lock to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally, output key light facilitates users in clearly reading the operational status of the power supply. Typical applications include laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support and product development and debugging.
- Voltage range from 0 to 32V, current range from 0 to 6A, 192W maximum power
- Low noise, fast response, linear DC power supply design
- Main outputs support constant voltage or constant current operation
- Main outputs support parallel and series tracking
- 4.3 inch (10.9 cm) LCD display
- Low acoustic fan noise with automatic fan speed control circuit
- Remote output on/off control (not programmable)
- Set view function for checking an original V/I setting during output on
- Only 8.26inch wide x 6.10inch high x 12.047inch deep, weight approximately of 7kg
Contents
Power supply, Quick start guide x 1; Power cord x 3, Test Lead GTL-104 A x 1; GTL-105 x 1.
Technical Specifications
Adjustable
0V
0A
192W
230VAC
T3PS Series
To Be Advised
1 Output
32V
6A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate