T3CP100-2
Current Probe, 2MHz, 1m Cable, BNC, Current Clamp, 100 A, 1 A

| Quantity | Price |
|---|---|
| 1+ | $1,310.000 |
Product Information
Product Overview
T3CP100-2 is a DC to 2MHz bandwidth active AC/DC coupled probe, featuring 2 ranges of 100A peak, 70A rms / 10A peak, 7A rms, fast and accurate waveform capture, risetime of ≤ 175ns and low test circuit loading. This probe can be used with any oscilloscope having a 1Mohm BNC input. Typical applications power design and power component measurements, consumer electronics and household appliances, domestic and industrial photo-voltaic (PV) system design and maintenance, automotive and vehicle electronics, industrial and military electronics, service technicians, research and development, universities, general electronics and education.
- Accurate and easy current measurements
- Wide 2MHz bandwidth
- Maximum AC peak to peak current of 200A
- Dual range 10A peak, 7A rms / 100A peak, 70A rms
- Maximum conductor voltage of ±600V
- Measurement jaw size 12mm
- Auto Zero button and indicator
- Use with any scope with a 1Mohm input and BNC connector
- Powered by 9V battery or wall plug power supply
- Current clamp dimension is 3.93inch x 0.78inch x 2.36inch
Contents
Universal power supply (DC 12V / 1A), 1m BNC to BNC cable, Instruction manual, Calibration report.
Technical Specifications
BNC
100A
Oscilloscopes with 1Mohm Input Impedance and BNC Connector
To Be Advised
Current Clamp
1A
T3CP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate