T3AFG120
Arbitrary, Function Generator, 2 Channels, 120 MHz, AM, DSB-AM, ASK, Burst, FM, FSK, Harmonic, PM

Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,425.000 |
Product Information
Product Overview
T3AFG120 is a 120MHz bandwidth, 2 channel function/arbitrary waveform generator. The proprietary arbitrary & pulse techniques used in the T3AFG120 model helps to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square and pulse waveforms. With the above advantages the T3AFG120 generator can provide users with a variety of high fidelity and low jitter signals, which can meet the growing requirements of a wide range of complex applications.
- 8Mpts/ch memory
- 1.2GS/s sample rate
- 4.3inch TFT LCD display
- USB host, USB device, LAN connectivity
- 16 bit vertical D/A resolution
- Store and recall user defined waveforms
- Load and replay built in arbitrary waveforms
- TrueArb and EasyPulse function, built-in high precision frequency counter (up to 8 digit resolution)
- Operating temperature range from 0°C to 40°C
- Dimension is 10.24inch x 4.22inch x 11.64inch
Contents
Function/arbitrary waveform generator, Quick start guide, USB cable, BNC cable, Calibration certificate, Power cord.
Technical Specifications
Arbitrary, Function
T3AFG Series
AM, DSB-AM, ASK, Burst, FM, FSK, Harmonic, PM, PSK, PWM, Sweep
-
2 Channel
120MHz
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate