
| Quantity | Price |
|---|---|
| 1+ | $380.000 |
Product Information
Product Overview
PP025-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1Mohm and can be compensated for use with instruments having an input capacitance between 14 and 25pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 10x attenuation
- 500MHz bandwidth
- 700ps rise time
- 1.3m length
Contents
1 PK6-5MM-101 rigid probe tip (1 installed standard) x 2, PK5-PK6-001 trimmer tool x 1, PK6-5MM-102 sprung hook x 1, PK5-PK6-002 color coding rings (2 ea. yellow, red, green, blue) 8, PK6-5MM-103 ground lead with alligator clip 1, PK6-5MM-104 ground spring 1, PK6-5MM-105 PCB adapter 1, PK6-5MM-106 BNC adapter 5mm 1, PK6-5MM-107 spring tip 1, PK6-5MM-108 probe tip cover 1, PK6-5MM-109 IC tip insulators 2, PK6-5MM-110 tip insulator 1.
Technical Specifications
High-Voltage Passive Probe
1.5kV
Oscilloscopes
To Be Advised
500MHz
10:1
PP025 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
