
| Quantity | Price |
|---|---|
| 1+ | $380.000 |
Product Information
Product Overview
PP021-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1Mohm. It can be compensated for use with instruments having an input capacitance between 14 and 25pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 10x attenuation
- 500MHz bandwidth
- 700ps rise time
- 1.3m length
Contents
PK5-2.5MM-101 ground lead w/ alligator clip x 1, PK5-2.5MM-102 rigid probe tip x 2, PK5-2.5MM-103 short collar x 1, PK5-2.5MM-104 sprung hook x 1, PK5-PK6-001 trimmer tool x 1, PK5-2.5MM-105 long collar x 1, PK5-2.5MM-106 IC tip insulators x 5, PK5-2.5MM-107 tip insulator x 1, PK5-2.5MM-108 x 1, PK5-2.5MM-109 BNC adapter x 1, PK5-2.5MM-110 swivel ground lead x 1, PK5-2.5MM-111 adapter x 1, PK5-2.5MM-112 ground spring x 1, PK5-2.5MM-113 PCB adapter x 1, PK5-2.5MM-114 x 1, PK5-PK6-002 rings x 8.
Technical Specifications
High-Voltage Passive Probe
1.5kV
Oscilloscopes
To Be Advised
500MHz
10:1
PP021 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
