
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | PP020-1Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 07AM8767 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $295.000 |
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | PP020-1Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 07AM8767 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Passive |
| Bandwidth | 500MHz |
| Input Voltage Max | 500Vrms |
| Test Probe Attenuation | 10:1 |
| For Use With | Teledyne Lecroy WaveSurfer 3000z, T3DSO2000A, T3DSO3000 Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
PP020-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1MΩ shunted by 16pF. However, they may be compensated for use with instruments having an input capacitance from 8 to 20pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 500MHz bandwidth, 10:1 attenuation
- 11pF input capacitance, 10Mohm input resistance
- Maximum voltage is 500Vrms
- Operating temperature range from 0° to 50°C
- 1.2m cable length
- For WaveSurfer 3000/3000z series oscilloscopes
Contents
Passive probe, Sprung hook 5mm black, GND lead w/alligator clip, BNC adapter 5mm, Replacement tip black, Deluxe trimmer tool, IC tip insulator (5mm, black), Tip insulator(5mm, black), Identifier rings, Probe tip GND.
Technical Specifications
| Oscilloscope Probe Function | Passive |
|---|---|
| Input Voltage Max | 500Vrms |
| For Use With | Teledyne Lecroy WaveSurfer 3000z, T3DSO2000A, T3DSO3000 Series Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 500MHz |
|---|---|
| Test Probe Attenuation | 10:1 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
