Print Page
PP009-1
Oscilloscope Probe, 1.3m, 10Mohm, 9.5pF, Passive, 500 MHz, 400 V, 10:1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP009-1
Newark Part No.07AM8761
Product RangePP009 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $315.000 |
Price for:Each
Minimum: 1
Multiple: 1
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP009-1
Newark Part No.07AM8761
Product RangePP009 Series
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max400V
Test Probe Attenuation10:1
For Use WithTeledyne Lecroy WaveRunner 9000 Series Oscilloscopes
Product RangePP009 Series
SVHCTo Be Advised
Product Overview
PP009-1 is a miniature high impedance passive probe designed for use with ≤ 600MHz Teledyne LeCroy oscilloscopes. Its high input resistance and low capacitance make it ideal for general purpose probing of signals with frequency content from DC through several hundred MHz.
- 500MHz bandwidth, 10:1 attenuation
- Compensation range from 10 to 20pF
- 9.5pF input capacitance, 10Mohm input resistance
- Maximum voltage is 400Vrms
- Operating temperature range from 0° to 50°C
- 1.3m (4.3ft) cable length
- For WaveRunner 6 Zi, WaveRunner Xi(A) (<= 600MHz), WaveSurfer 400 series oscilloscopes
Contents
Passive probe, PK1-5MM-101 sprung hook, PK1-5MM-102 standard ground lead, PK1-5MM-103 adjustment tool, PK1-5MM-104 rigid tip 0.8mm, PK1-5MM-106 4 x 2 color coding rings, PK1-5MM-105 insulating cap, Protective cap.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
400V
For Use With
Teledyne Lecroy WaveRunner 9000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
PP009 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate