Print Page
PP005-GL22
Test Patch Lead, Alligator Clip, 8.7 ", 220 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP005-GL22
Newark Part No.08AM1603
Test Connector Type AAlligator Clip
Test Connector Type B-
Lead Length - Imperial8.7"
Lead Length - Metric220mm
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
PP005-GL22 is a replacement probe ground lead.
- 22cm length
Technical Specifications
Test Connector Type A
Alligator Clip
Lead Length - Imperial
8.7"
Insulator Colour
-
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
-
Lead Length - Metric
220mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate