Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | HVD3605ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 07AM8681 |
| Product Range | HVD3000A Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5,190.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | HVD3605ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 07AM8681 |
| Product Range | HVD3000A Series |
| Technical Datasheet | |
| Oscilloscope Probe Function | High-Voltage Differential Probe |
| Bandwidth | 100MHz |
| Input Voltage Max | 6kV |
| Test Probe Attenuation | 200:1, 2000:1 |
| For Use With | Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes |
| Product Range | HVD3000A Series |
| SVHC | To Be Advised |
Product Overview
HVD3605A is a HVD3000A series, 6KV, 100MHz high voltage differential probe with 6m cable. The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 4.3ns rise time, 200x / 2000x attenuation, 1000V/ns (maximum) slew rate
- Widest differential voltage ranges available
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Wide oscilloscope compatibility
- ProBus interface, 40cm input lead length
Technical Specifications
| Oscilloscope Probe Function | High-Voltage Differential Probe |
|---|---|
| Input Voltage Max | 6kV |
| For Use With | Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 100MHz |
|---|---|
| Test Probe Attenuation | 200:1, 2000:1 |
| Product Range | HVD3000A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
