Print Page
HVD3206A-DEMO
Oscilloscope Probe, DEMO, High-Voltage Differential Probe, 120 MHz, 2 kV, 50:1, 500:1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3206A-DEMO
Newark Part No.14AM3343
Product RangeHVD3000A Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3,255.000 | $2,695.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3206A-DEMO
Newark Part No.14AM3343
Product RangeHVD3000A Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth120MHz
Input Voltage Max2kV
Test Probe Attenuation50:1, 500:1
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
Product RangeHVD3000A Series
SVHCTo Be Advised
Product Overview
HVD3206A-DEMO is a 2KV, 120MHz high voltage differential probe with auto zero disconnect(Demo). This probe provides high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 2.9ns rise time, 1Mohm output termination
- Common mode voltage range ±2000 V (DC + peak AC)
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- Wide oscilloscope compatibility
- Operating temperature range from 0°C to 50°C
Contents
High voltage differential probe, 2KV rated plunger alligator clips x 2, Case, Foam, Operator's manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2kV
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
SVHC
To Be Advised
Bandwidth
120MHz
Test Probe Attenuation
50:1, 500:1
Product Range
HVD3000A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate