Print Page
DL02-HCM
Oscilloscope Probe, Common Mode Differential Probe, 250 MHz, 60 V, 7.8:1, 17.5:1, 70:1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoDL02-HCMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AM8623
Product RangeDLxx-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoDL02-HCMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AM8623
Product RangeDLxx-HCM Series
Technical Datasheet
Oscilloscope Probe FunctionCommon Mode Differential Probe
Bandwidth250MHz
Input Voltage Max60V
Test Probe Attenuation7.8:1, 17.5:1, 70:1
Product RangeDLxx-HCM Series
SVHCTo Be Advised
Product Overview
DL02-HCM is a 60V common mode differential probe. It is an ideal probe for low voltage GaN power conversion measurement with the highest accuracy, best CMRR, and lowest noise.
- 250MHz bandwidth, 1400ps rise time
- Common mode voltage range ±60V (DC + peak AC)
- Maximum input voltage to earth 80V (DC + peak AC), max 60V DC (either input to ground)
- DC gain accuracy ±0.5% (guaranteed)
- ±60V offset range
- 7.8x / 17.5x / 70x attenuation
- 50 ohm output termination
- ProBus interface
- 1.42m from probe sockets to oscilloscope connection
- Temperature range from 0°C to 50°C (operating)
Contents
Differential probe, Browser, Y-lead socket (5”), Ground lead, Single pin (Qty. 6), Straight pin header (Qty. 2).
Technical Specifications
Oscilloscope Probe Function
Common Mode Differential Probe
Input Voltage Max
60V
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
SVHC
To Be Advised
Bandwidth
250MHz
Test Probe Attenuation
7.8:1, 17.5:1, 70:1
Product Range
DLxx-HCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate