Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | CP150B-6MCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 48AM1707 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8,190.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | CP150B-6MCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 48AM1707 |
| Technical Datasheet | |
| Meter Side Connector | ProBus |
| Probe Side Connector | Current Clamp |
| Current Range Max | 150A |
| Current Range Min | - |
| For Use With | Teledyne LeCroy WaveSurfer 3000z/4000HD/HDO6000B/WaveRunner 9000/8000HD Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
CP150B-6M is a 150A, 5MHz current probe. Teledyne LeCroy current probe does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of Hall effect and transformer technology, Teledyne LeCroy current probes are ideal for making accurate AC, DC, and impulse current measurements.
- 150Arms continuous current, 300A peak current, 10MHz bandwidth
- 6 meter cable (not EMC compliant)
- 0.01V/A & 0.1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
Technical Specifications
| Meter Side Connector | ProBus |
|---|---|
| Current Range Max | 150A |
| For Use With | Teledyne LeCroy WaveSurfer 3000z/4000HD/HDO6000B/WaveRunner 9000/8000HD Series Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
